Filter Your Search
1 - 1 of 1 results
|
MAX341EJE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 50 V | NO | -50 V | 110 Ω | 5.6 Ω | 1 µs | 750 ns | SPST | NMOS | NC | 1 | 2 | 70 dB | SEPARATE OUTPUT | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |