Parametric results for: MAX338CSE-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max338cset
Select parts from the table below to compare.
Compare
Compare
MAX338CSE+T
Maxim Integrated Products
$9.1140 Yes Yes Transferred 15 V YES -15 V 400 Ω 4 Ω 500 ns 500 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 1226840 MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 12.04 162.05 1951.082 157.46 12.04 1895.8183999999999 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more
MAX338CSE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 400 Ω 4 Ω 500 ns 500 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 1226840 MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01 12.04 162.05 1951.082 160 12.04 1926.3999999999999 Commercial: +0C to +70C 2024-01-23 87 YES 1309-64-4, 7439-92-1 DRC Conflict Free CMRT V3.02 [object Object] 7439-92-1
MAX338CSE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 400 Ω 4 Ω 500 ns 500 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 12.04 162.05 1951.082 58.8 12.04 707.9519999999999 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0, 1333-86-4 DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 16-SOIC_N-150_MIL 1999-05-25 Analog Devices 2020-04-08 10:03:22 e