Filter Your Search
1 - 4 of 4 results
|
MAX3384EEAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 2 | 2 | LINE TRANSCEIVER | ALSO OPERATES AT 5V NOM | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 3.63 V | 2.97 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3384EEAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | STANDARD | 2 | 2 | LINE TRANSCEIVER | BICMOS | ALSO OPERATES AT 5V NOM | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3384EEAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | STANDARD | 2 | 2 | LINE TRANSCEIVER | BICMOS | ALSO OPERATES AT 5V NOM | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX3384EEAP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 2 | 2 | LINE TRANSCEIVER | ALSO OPERATES AT 5V NOM | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 3.63 V | 2.97 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |