Filter Your Search
1 - 4 of 4 results
|
MAX3372EEBL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | 2 | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 670 µm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.50 X 1.50 MM, UCSP-9 | 9 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX3372EEBL-T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | 2 | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B9 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 20 | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.52 mm | 670 µm | 1.52 mm | ROCHESTER ELECTRONICS LLC | BGA | 1.50 X 1.50 MM, UCSP-9 | 9 | unknown | |||||||||||
|
MAX3372EEBL+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 1.8 V | 3.3 V | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | BICMOS | 2 | LATCH | TRUE | 300 µA | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.52 mm | 670 µm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-9 | 9 | compliant | 8542.39.00.01 | ||||
|
MAX3372EEBL+T
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | INTERFACE CIRCUIT | BICMOS | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | 2 | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B9 | COMMERCIAL | e0 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 670 µm | 1.52 mm | ROCHESTER ELECTRONICS LLC | BGA | 1.50 X 1.50 MM, UCSP-9 | 9 | unknown |