Filter Your Search
1 - 3 of 3 results
|
MAX3346EEBE-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 18 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-PBGA-B14 | 1 | 85 °C | -40 °C | 240 | 20 | 14 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | ROCHESTER ELECTRONICS LLC | BGA | UCSP-16/14 | 16/14 | unknown | |||||||||
|
MAX3346EEBE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 2 mA | 18 ns | 8 mA | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-PBGA-B14 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-14/16 | 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX3346EEBE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | BICMOS | YES | GENERAL PURPOSE | 1 | 2 mA | 18 ns | 8 mA | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-PBGA-B14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-14/16 | 14 | not_compliant | EAR99 | 8542.39.00.01 |