Parametric results for: MAX3318ECDBG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max3318ecdbg4
Select parts from the table below to compare.
Compare
Compare
MAX3318ECDBG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232 2 7.4 V 500 µA 2 mA 3 V 2.25 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.3 20 unknown EAR99 8542.39.00.01