Filter Your Search
1 - 3 of 3 results
|
MAX3280EAUK+T
Maxim Integrated Products
|
$1.2243 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | BICMOS | NO | EIA-422; EIA-485 | 1 | 4 mA | 15 ns | 15 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3280EAUK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | BICMOS | EIA-422; EIA-485 | 1 | 4 mA | 15 ns | 15 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 20 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | MO178, SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3280EAUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | BICMOS | EIA-422; EIA-485 | 1 | 4 mA | 15 ns | 15 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2002-02-07 | Analog Devices |