Parametric results for: MAX325CPA under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max325cpa
Select parts from the table below to compare.
Compare
Compare
MAX325CPA+
Analog Devices Inc
$5.7376 Yes Active 5 V NO 60 Ω 800 mΩ 150 ns 100 ns SPST CMOS 1 2 72 dB 16 V 2.7 V COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, PLASTIC, DIP-8 8 8-PDIP-300_MIL compliant 1999-05-25 Analog Devices
MAX325CPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V NO 60 Ω 800 mΩ 150 ns 100 ns SPST CMOS NO/NC 1 2 72 dB SEPARATE OUTPUT 16 V 2.7 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
MAX325CPA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V NO 60 Ω 800 mΩ 150 ns 100 ns SPST CMOS 1 2 72 dB 16 V 2.7 V COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01