Parametric results for: MAX3250CAI under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: max3250cai
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX3250CAI+
Maxim Integrated Products
MAX3250CAI+
Analog Devices Inc
MAX3250CAI+T
Analog Devices Inc
MAX3250CAI+T
Maxim Integrated Products
MAX3250CAI-T
Maxim Integrated Products
MAX3250CAI
Maxim Integrated Products
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Input Characteristics
Driver Number of Bits Receiver Number of Bits
Interface IC Type
Technology Differential Output
Interface Standard Number of Functions Out Swing-Min
Output Low Current-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Surface Mount
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
Date Of Intro
Samacsys Manufacturer
Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 compliant EAR99 8542.39.00.01
Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 28-SSOP-5.3_MM 5.30 MM, MO-150, SSOP-28 28 compliant 28-SSOP-5.3_MM 2002-05-16 Analog Devices
Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 28-SSOP-5.3_MM 5.30 MM, MO-150, SSOP-28 28 compliant 28-SSOP-5.3_MM 2002-05-16 Analog Devices
Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 compliant EAR99 8542.39.00.01
No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 compliant EAR99 8542.39.00.01
No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 not_compliant EAR99 8542.39.00.01
Compare
MAX3250CAI+
Maxim Integrated Products
$4.7098 Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 compliant EAR99 8542.39.00.01
MAX3250CAI+
Analog Devices Inc
$7.3444 Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 28-SSOP-5.3_MM 5.30 MM, MO-150, SSOP-28 28 compliant 28-SSOP-5.3_MM 2002-05-16 Analog Devices
MAX3250CAI+T
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 28-SSOP-5.3_MM 5.30 MM, MO-150, SSOP-28 28 compliant 28-SSOP-5.3_MM 2002-05-16 Analog Devices
MAX3250CAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 compliant EAR99 8542.39.00.01
MAX3250CAI-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 compliant EAR99 8542.39.00.01
MAX3250CAI
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 35 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO-150, SSOP-28 28 not_compliant EAR99 8542.39.00.01