Parametric results for: MAX3245CWI under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: max3245cwi
Select parts from the table below to compare.
Compare
Compare
MAX3245CWI
Rochester Electronics LLC
Check for Price No No Active 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 e0 1 70 °C 240 20 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC SOP-28 28 unknown
MAX3245CWI+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, SOIC-28 28 compliant EAR99 8542.39.00.01
MAX3245CWI
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 3 5 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP28,.4 28 not_compliant EAR99 8542.39.00.01
MAX3245CWI-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 3 5 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP28,.4 28 not_compliant EAR99 8542.39.00.01
MAX3245CWI+
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 28-SOIC_W-300_MIL ROHS COMPLIANT, SOIC-28 28 compliant 28-SOIC_W-300_MIL 1998-04-12 Analog Devices
MAX3245CWI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER BICMOS NO EIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP28,.4 28 compliant EAR99 8542.39.00.01