Filter Your Search
1 - 4 of 4 results
|
MAX323CPA+
Maxim Integrated Products
|
$3.0475 | Yes | Yes | Transferred | 5 V | NO | 60 Ω | 800 mΩ | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 16 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX323CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | 60 Ω | 800 mΩ | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 16 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX323CPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | 60 Ω | 800 mΩ | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 72 dB | 16 V | 2.7 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||||||
|
MAX323CPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | NO | 60 Ω | 800 mΩ | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 16 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1999-05-25 | Analog Devices |