Parametric results for: MAX3238ECAI+ under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max3238ecai
Select parts from the table below to compare.
Compare
Compare
MAX3238ECAI+
Analog Devices Inc
$6.5600 Yes Active 3.3 V STANDARD 5 3 LINE TRANSCEIVER NO EIA-232; TIA-232; V.24; V.28 3 10 V 1 mA 2 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 28-SSOP-5.3_MM 5.30 MM, 0.65 MM PITCH, SSOP-28 28 28-SSOP-5.3_MM compliant 2000-01-03 Analog Devices
MAX3238ECAI+
Maxim Integrated Products
$8.5012 Yes Yes Transferred 3.3 V STANDARD 5 3 LINE TRANSCEIVER NO EIA-232; TIA-232; V.24; V.28 3 10 V 1 mA 2 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, 0.65 MM PITCH, SSOP-28 28 compliant EAR99 8542.39.00.01
MAX3238ECAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V STANDARD 5 3 LINE TRANSCEIVER NO EIA-232; TIA-232; V.24; V.28 3 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, 28 compliant EAR99 8542.39.00.01
MAX3238ECAI
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER NO EIA-232; TIA-232; V.24; V.28 3 10 V 1 mA 2 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP28,.3 28 not_compliant EAR99 8542.39.00.01
MAX3238ECAI+T
Analog Devices Inc
Check for Price Yes Active 3.3 V STANDARD 5 3 LINE TRANSCEIVER NO EIA-232; TIA-232; V.24; V.28 3 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm 28-SSOP-5.3_MM 28 28-SSOP-5.3_MM 2000-01-03 Analog Devices
MAX3238ECAI-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER NO EIA-232; TIA-232; V.24; V.28 3 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, 28 not_compliant EAR99 8542.39.00.01