Parametric results for: MAX3232ESE+ under Line Driver or Receivers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: max3232ese
Select parts from the table below to compare.
Compare
Compare
MAX3232ESE+T
Maxim Integrated Products
$4.4306 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232; EIA-562 1 10 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, SOIC-16 16 compliant EAR99 8542.39.00.01
MAX3232ESE+
Maxim Integrated Products
$5.3483 Yes Yes Transferred 3.3 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 1 µA EIA-232; TIA-232 2 10 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 compliant EAR99 8542.39.00.01
MAX3232ESE+T
Analog Devices Inc
$5.3685 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232; EIA-562 1 10 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL LEAD FREE, SOIC-16 16 compliant 16-SOIC_N-150_MIL 1996-05-23 Analog Devices
MAX3232ESE
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 1 µA EIA-232; EIA-562 1 10 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 not_compliant EAR99 8542.39.00.01
MAX3232ESET
Maxim Integrated Products
Check for Price No No Active 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; EIA-562 1 INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant
MAX3232ESE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232; EIA-562 1 10 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 not_compliant EAR99 8542.39.00.01
MAX3232ESE+
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 1 µA EIA-232; TIA-232 2 10 V 1.6 mA INVERTED 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SOP-16 16 compliant 16-SOIC_N-150_MIL 1996-05-23 Analog Devices
MAX3232ESE+G1Z
Analog Devices Inc
Check for Price Obsolete LINE TRANSCEIVER ANALOG DEVICES INC unknown
MAX3232ESE+G1Z
Maxim Integrated Products
Check for Price Transferred LINE TRANSCEIVER MAXIM INTEGRATED PRODUCTS INC unknown