Filter Your Search
1 - 6 of 6 results
|
MAX3229EEBV-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 7.4 V | 800 µA | 1 mA | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B30 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3 mm | 690 µm | 2.5 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-30 | 30 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3229EBV
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 7.4 V | 800 µA | 1 mA | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B30 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3.03 mm | 690 µm | 2.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA30,5X6,20 | 30 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3229EEBV
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 800 µA | 1 mA | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B30 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3.03 mm | 690 µm | 2.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA30,5X6,20 | 30 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3229EEBV+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.8 V | 1.65 V | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 2.55 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, | 30 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX3229EBV
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B30 | 1 | 85 °C | -40 °C | 240 | 20 | 30 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 3.06 mm | 690 µm | 2.55 mm | ROCHESTER ELECTRONICS LLC | BGA | UCSP-30 | 30 | unknown | |||||||||||||
|
MAX3229EBV-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 7.4 V | 800 µA | 1 mA | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B30 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3.03 mm | 690 µm | 2.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-30 | 30 | not_compliant | EAR99 | 8542.39.00.01 |