Parametric results for: MAX3226CAE-T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max3226caet
Select parts from the table below to compare.
Compare
Compare
MAX3226CAE+T
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO 1 µA EIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm 16-SSOP-5.3_MM 16 16-SSOP-5.3_MM 1998-04-12 Analog Devices
MAX3226CAE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO 1 µA EIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP16,.3 compliant EAR99 8542.39.00.01
MAX3226CAE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER BICMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP16,.3 not_compliant EAR99 8542.39.00.01