Filter Your Search
1 - 3 of 3 results
|
MAX3223EPP
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRIST... more | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | NO | INDUSTRIAL | R-PDIP-T20 | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001AE, MO-058AB, DIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX3223EPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRIST... more | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AE, MO-058AB, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3223EPP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRIST... more | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |