Parametric results for: MAX3222CPN+ under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max3222cpn
Select parts from the table below to compare.
Compare
Compare
MAX3222CPN+
Maxim Integrated Products
$5.1577 Yes Yes Transferred 3.3 V SCHMITT TRIGGER 3-STATE 2 2 LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP NO 1 µA EIA-232; TIA-232 2 10 V 1.6 mA INVERTED 1 mA 5.5 V 3 V NO COMMERCIAL R-PDIP-T18 Not Qualified e3 1 70 °C 260 30 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 22.86 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP-18 18 compliant EAR99 8542.39.00.01
MAX3222CPN+
Analog Devices Inc
$5.7331 Yes Active 3.3 V SCHMITT TRIGGER 3-STATE 2 2 LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP NO 1 µA EIA-232; TIA-232 2 10 V 1.6 mA INVERTED 1 mA 5.5 V 3 V NO COMMERCIAL R-PDIP-T18 Not Qualified e3 1 70 °C 260 30 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 22.86 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 18-PDIP-300_MIL DIP-18 18 compliant 18-PDIP-300_MIL 1996-05-23 Analog Devices
MAX3222CPN
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 3-STATE 2 2 LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP NO 1 µA EIA-232; EIA-562 2 10 V 1.6 mA INVERTED 1 mA 5.5 V 3 V NO COMMERCIAL R-PDIP-T18 Not Qualified e0 1 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 22.86 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-18 18 not_compliant EAR99 8542.39.00.01