Filter Your Search
1 - 5 of 5 results
|
MAX3212EAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 2 µs | LINE TRANSCEIVER | CMOS | ADDITIONAL OUTPUT FOR 1 RECEIVER; TRISTATABLE RECEIVERS; AUTO SHUTDOWN | NO | 1 µA | EIA-232-E; V.24; V.28; EIA-562 | 3 | 5 V | 1 mA | INVERTED | 2 µs | 3 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3212EAI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 2 µs | LINE TRANSCEIVER | CMOS | ADDITIONAL OUTPUT FOR 1 RECEIVER; TRISTATABLE RECEIVERS; AUTO SHUTDOWN | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | 2 µs | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G28 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | ROCHESTER ELECTRONICS LLC | SSOP | SSOP-28 | 28 | unknown | ||||||||||||
|
MAX3212EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 2 µs | LINE TRANSCEIVER | CMOS | ADDITIONAL OUTPUT FOR 1 RECEIVER; TRISTATABLE RECEIVERS; AUTO SHUTDOWN | NO | 1 µA | EIA-232-E; V.24; V.28; EIA-562 | 3 | 5 V | 1 mA | INVERTED | 2 µs | 3 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3212EAI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 2 µs | LINE TRANSCEIVER | CMOS | ADDITIONAL OUTPUT FOR 1 RECEIVER; TRISTATABLE RECEIVERS; AUTO SHUTDOWN | NO | 1 µA | EIA-232-E; V.24; V.28; EIA-562 | 3 | 5 V | 1 mA | INVERTED | 2 µs | 3 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3212EAI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 2 µs | LINE TRANSCEIVER | CMOS | ADDITIONAL OUTPUT FOR 1 RECEIVER; TRISTATABLE RECEIVERS; AUTO SHUTDOWN | NO | 1 µA | EIA-232-E; V.24; V.28; EIA-562 | 3 | 5 V | 1 mA | INVERTED | 2 µs | 3 mA | 3.6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |