Filter Your Search
1 - 3 of 3 results
|
MAX320CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | -8 V | -2.7 V | 1 | 2 | 72 dB | 8 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1994-12-01 | Analog Devices | ||||||||||||
|
MAX320CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | -8 V | -2.7 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX320CSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | -8 V | -2.7 V | 1 | 2 | 72 dB | 8 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | 8542.39.00.01 | EAR99 |