Filter Your Search
1 - 4 of 4 results
![]() |
MAX3186CAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 24 V | SCHMITT TRIGGER | 5 | 3 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 1 | 10 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX3186CAPT
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 24 V | SCHMITT TRIGGER | 5 | 3 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 3 | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX3186CAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 24 V | SCHMITT TRIGGER | 5 | 3 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 3 | 10 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1996-09-01 | |||||||||
![]() |
MAX3186CAP-T
Maxim Integrated Products
|
Check for Price | No | No | Active | 5 V | 24 V | SCHMITT TRIGGER | 5 | 3 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 1 | 10 V | 3.2 mA | INVERTED | 5,+-10.8/+-13.2 V | 4 µs | 1 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | 20 | compliant |