Filter Your Search
1 - 2 of 2 results
|
MAX31820PARMCR+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | NO | 1-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 1.5 mA | 3.7 V | 3 V | e3 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | OVAL | MATTE TIN | SOLDER | 3.62 mm | 4.635 mm | 4.7 mm | MAXIM INTEGRATED PRODUCTS INC | SIP3,.1 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX31820PARMCR+T
Analog Devices Inc
|
Check for Price | Yes | Active | NO | 1-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 1.5 mA | 3.7 V | 3 V | e3 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | OVAL | Matte Tin (Sn) | SOLDER | 3.62 mm | 4.635 mm | 4.7 mm | 3-TO92-N/A | 3 | 3-TO92-N/A | 2013-06-28 | Analog Devices |