Parametric results for: MAX314ESE-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: max314eset
Select parts from the table below to compare.
Compare
Compare
MAX314ESE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 15 V YES -15 V 10 Ω 300 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 65 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01
MAX314ESE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 15 V YES -15 V 10 Ω 300 mΩ 275 ns 235 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 65 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX314ESE+T
Analog Devices Inc
Check for Price Buy Yes Active 15 V YES -15 V 10 Ω 300 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 65 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1995-09-07