Parametric results for: MAX314CSE+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: max314cse
Select parts from the table below to compare.
Compare
Compare
MAX314CSE+
Analog Devices Inc
$3.0437 Yes Active 15 V YES -15 V 10 Ω 300 mΩ 275 ns 235 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 65 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, MS-012AC, SOIC-16 16 16-SOIC_N-150_MIL compliant 1995-09-07 Analog Devices
MAX314CSE+
Maxim Integrated Products
$3.1493 Yes Yes Transferred 15 V YES -15 V 10 Ω 300 mΩ 275 ns 235 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 65 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01
MAX314CSE+T
Analog Devices Inc
$5.0373 Yes Active 15 V YES -15 V 10 Ω 300 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 65 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1995-09-07 Analog Devices
MAX314CSE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 10 Ω 300 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 65 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01
MAX314CSE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 10 Ω 300 mΩ 275 ns 235 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 65 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 not_compliant 8542.39.00.01
MAX314CSE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 10 Ω 300 mΩ 275 ns 235 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 65 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 not_compliant EAR99 8542.39.00.01