Filter Your Search
1 - 3 of 3 results
|
MAX313LCUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 425 ns | 225 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 75 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX313LCUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 225 ns | 185 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 75 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2001-11-07 | Analog Devices | ||||||||
|
MAX313LCUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 225 ns | 185 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 75 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | EAR99 |