Filter Your Search
1 - 2 of 2 results
|
MAX3107ETG/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 800 µm | 3.5 mm | 3.5 mm | ANALOG DEVICES INC | 24-LFCSP-3.5X3.5X0.75 | 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | 24 | 24-LFCSP-3.5X3.5X0.75 | compliant | 2009-12-03 | Analog Devices | |||||
|
MAX3107ETG/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | BICMOS | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 800 µm | 3.5 mm | 3.5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 |