Parametric results for: MAX3107ETG/V+ under Serial IO/Communication Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max3107etgv
Select parts from the table below to compare.
Compare
Compare
MAX3107ETG/V+
Maxim Integrated Products
Check for Price Yes Yes Transferred SERIAL IO/COMMUNICATION CONTROLLER, SERIAL e3 1 260 30 BGA MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX3107ETG/V+T
Analog Devices Inc
Check for Price Yes Active YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL BICMOS NO ASYNC, BIT 1 5.5 V 4.5 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 1 260 30 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 800 µm 3.5 mm 3.5 mm ANALOG DEVICES INC compliant 24-LFCSP-3.5X3.5X0.75 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 24 24-LFCSP-3.5X3.5X0.75 2009-12-03 Analog Devices
MAX3107ETG/V+
Analog Devices Inc
Check for Price Yes Active 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL NO ASYNC, BIT 1 5.5 V 4.5 V e3 1 260 30 Matte Tin (Sn) ANALOG DEVICES INC compliant 24-LFCSP-3.5X3.5X0.75 24 24-LFCSP-3.5X3.5X0.75 2009-12-03 Analog Devices
MAX3107ETG/V+T
Maxim Integrated Products
Check for Price Yes Yes Transferred YES SERIAL IO/COMMUNICATION CONTROLLER, SERIAL BICMOS INDUSTRIAL S-XQCC-N24 Not Qualified e3 1 260 30 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 800 µm 3.5 mm 3.5 mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01 QFN 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 24