Parametric results for: MAX3093EEPE+ under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max3093eepe
Select parts from the table below to compare.
Compare
Compare
MAX3093EEPE
Rochester Electronics LLC
Check for Price Buy No No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER EIA-422; EIA-485 4 90 ns 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 COMMERCIAL e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, MS-001AA, DIP-16 16 unknown
MAX3093EEPE+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 4 mA 90 ns 3.5 mA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AA, DIP-16 16 compliant EAR99 8542.39.00.01
MAX3093EEPE+
Analog Devices Inc
Check for Price Buy Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 4 mA 90 ns 3.5 mA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 16-PDIP-300_MIL 0.300 INCH, PLASTIC, MS-001AA, DIP-16 16 compliant 16-PDIP-300_MIL 2000-07-15
MAX3093EEPE
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 4 mA 90 ns 3.5 mA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01