Filter Your Search
1 - 6 of 6 results
|
MAX308EUE+
Maxim Integrated Products
|
$10.2058 | Yes | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX308EUE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 16-TSSOP_4.4-4.4_MM | TSSOP-16 | 16 | compliant | 16-TSSOP_4.4-4.4_MM | 2000-12-20 | Analog Devices | |||||
|
MAX308EUE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX308EUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX308EUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX308EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2000-12-20 | Analog Devices |