Parametric results for: MAX308CUE under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max308cue
Select parts from the table below to compare.
Compare
Compare
MAX308CUE+
Maxim Integrated Products
$9.5691 Yes Yes Transferred 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01
MAX308CUE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 not_compliant 8542.39.00.01
MAX308CUE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX308CUE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
MAX308CUE+
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM TSSOP-16 16 compliant 16-TSSOP_4.4-4.4_MM 2000-12-20 Analog Devices
MAX308CUE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 16-TSSOP_4.4-4.4_MM 16 16-TSSOP_4.4-4.4_MM 2000-12-20 Analog Devices