Parametric results for: MAX308CSE-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max308cset
Select parts from the table below to compare.
Compare
Compare
MAX308CSE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 245 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01
MAX308CSE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 2000-12-20 Analog Devices
MAX308CSE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 EAR99