Parametric results for: MAX3080CPD+ under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max3080cpd
Select parts from the table below to compare.
Compare
Compare
MAX3080CPD+
Maxim Integrated Products
$3.6428 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.6 µs LINE TRANSCEIVER CMOS YES 125 µA EIA-422; EIA-485 1 2 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01
MAX3080CPD
Rochester Electronics LLC
Check for Price No No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.6 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 200 ns 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 e0 1 70 °C 240 20 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-14 14 unknown
MAX3080CPD
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.6 µs LINE TRANSCEIVER CMOS YES 125 µA EIA-422; EIA-485 1 2 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e0 1 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01
MAX3080CPD+
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.6 µs LINE TRANSCEIVER CMOS YES 125 µA EIA-422; EIA-485 1 2 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 14-PDIP-300_MIL PLASTIC, DIP-14 14 compliant 14-PDIP-300_MIL 1996-09-23 Analog Devices