Filter Your Search
1 - 3 of 3 results
|
MAX3075EAPA+
Maxim Integrated Products
|
$7.9087 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.63 V | 2.97 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3075EAPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.63 V | 2.97 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3075EAPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.63 V | 2.97 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 2002-11-22 | Analog Devices |