Filter Your Search
1 - 7 of 7 results
|
MAX301CSE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 35 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 5 µA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX301CSE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 35 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | -20 V | -4.5 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX301CSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 35 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | -20 V | -4.5 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX301CSE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 35 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 5 µA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, SO-16 | 16 | compliant | 16-SOIC_N-150_MIL | 1993-09-01 | Analog Devices | ||||||||
|
MAX301CSE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | YES | -15 V | 35 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | -20 V | -4.5 V | 1 | 2 | 72 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MAX301CSE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 35 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 5 µA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1993-09-01 | Analog Devices | |||||||||||
|
MAX301CSE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 35 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 5 µA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 |