Filter Your Search
1 - 1 of 1 results
|
MAX301C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 35 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | -20 V | -4.5 V | 1 | 2 | 72 dB | 20 V | 4.5 V | COMMERCIAL | R-XUUC-N | Not Qualified | e0 | 1 | 70 °C | 11 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE | 11 | not_compliant | 8542.39.00.01 |