Filter Your Search
1 - 3 of 3 results
|
MAX291MJA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | LOWPASS | NO | 0.1 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | MILITARY | BUTTERWORTH | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 240 | 20 | 8 | 8TH | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX291MJA
Analog Devices Inc
|
Check for Price | No | Active | 5 V | LOWPASS | NO | 0.1 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | MILITARY | BUTTERWORTH | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 240 | 20 | 8 | 8TH | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 8-CERDIP-300_MIL | 8 | 8-CERDIP-300_MIL | 1999-05-26 | Analog Devices | ||||||||
|
MAX291MJA/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | NO | 0.1 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 5.5 V | 2.375 V | MILITARY | BUTTERWORTH | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |