Parametric results for: MAX281AEPA+ under Active Filters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max281aepa
Select parts from the table below to compare.
Compare
Compare
MAX281AEPA+
Analog Devices Inc
Check for Price Buy Yes Active 5 V LOWPASS NO 20 kHz ZERO DC ERROR SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 5 AND 0 10 mA 8 V 2.375 V INDUSTRIAL BESSEL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 8-PDIP-300_MIL PLASTIC, DIP-8 8 8-PDIP-300_MIL compliant 1990-05-01 Analog Devices
MAX281AEPA+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V LOWPASS NO 20 kHz ZERO DC ERROR SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 5 AND 0 10 mA 8 V 2.375 V INDUSTRIAL BESSEL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MAX281AEPA
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V LOWPASS NO 20 kHz ZERO DC ERROR SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 5 AND 0 10 mA 8 V 2.375 V INDUSTRIAL BESSEL R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 8 5TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01