Parametric results for: MAX274ACWI+T under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max274acwit
Select parts from the table below to compare.
Compare
Compare
MAX274ACWI-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY -5.5 V -2.37 V -5 V 1 30 mA 5.5 V 2.37 V COMMERCIAL R-PDSO-G28 e0 Not Qualified 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-28 28 not_compliant EAR99 8542.39.00.01
MAX274ACWI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY -5.5 V -2.37 V -5 V 1 5.5 V 2.37 V COMMERCIAL R-PDSO-G28 e3 Not Qualified 1 70 °C 260 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 28 compliant EAR99 8542.39.00.01