Filter Your Search
1 - 5 of 5 results
|
MAX274ACWI+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 5.5 V | 2.37 V | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | ROHS COMPLIANT, SOIC-28 | compliant | Analog Devices | |||||||||
|
MAX274ACWI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 5.5 V | 2.37 V | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SOIC-28 | compliant | SOIC | 28 | EAR99 | 8542.39.00.01 | |||||
|
MAX274ACWI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC-28 | not_compliant | SOIC | 28 | EAR99 | 8542.39.00.01 | |||
|
MAX274ACWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, SOIC-28 | not_compliant | SOIC | 28 | EAR99 | 8542.39.00.01 | |||||
|
MAX274ACWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 5.5 V | 2.37 V | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | SOIC | 28 | EAR99 | 8542.39.00.01 |