Filter Your Search
1 - 2 of 2 results
|
MAX270EPP+
Maxim Integrated Products
|
$21.0663 | Yes | Yes | Obsolete | 5 V | LOWPASS | NO | 1 Hz | 25 kHz | CONTINUOUS TIME FILTER | -8 V | -2.375 V | -5 V | 2 | 2 AND 0 | 6.5 mA | 8 V | 2.375 V | CMOS | INDUSTRIAL | DIGITALLY PROGRAMMABLE | R-PDIP-T20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX270EPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | NO | 1 Hz | 25 kHz | CONTINUOUS TIME FILTER | -8 V | -2.375 V | -5 V | 2 | 2 AND 0 | 6.5 mA | 8 V | 2.375 V | CMOS | INDUSTRIAL | DIGITALLY PROGRAMMABLE | R-PDIP-T20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |