Parametric results for: MAX270CPP under Active Filters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max270cpp
Select parts from the table below to compare.
Compare
Compare
MAX270CPP+
Maxim Integrated Products
$14.8130 Yes Yes Transferred 5 V LOWPASS NO 1 Hz 25 kHz CONTINUOUS TIME FILTER -8 V -2.375 V -5 V 2 2 AND 0 6.5 mA 8 V 2.375 V CMOS COMMERCIAL DIGITALLY PROGRAMMABLE R-PDIP-T20 e3 Not Qualified 1 70 °C 260 30 20 2ND PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.72 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-20 20 compliant EAR99 8542.39.00.01
MAX270CPP+
Analog Devices Inc
Check for Price Yes Active 5 V LOWPASS NO 1 Hz 25 kHz CONTINUOUS TIME FILTER -8 V -2.375 V -5 V 2 2 AND 0 6.5 mA 8 V 2.375 V CMOS COMMERCIAL DIGITALLY PROGRAMMABLE R-PDIP-T20 e3 Not Qualified 1 70 °C 260 30 20 2ND PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.72 mm 7.62 mm ANALOG DEVICES INC 20-PDIP-300_MIL PLASTIC, DIP-20 20 compliant 20-PDIP-300_MIL 1999-05-28 Analog Devices
MAX270CPP
Maxim Integrated Products
Check for Price No No Obsolete 5 V LOWPASS NO 1 Hz 25 kHz CONTINUOUS TIME FILTER -8 V -2.375 V -5 V 2 2 AND 0 6.5 mA 8 V 2.375 V CMOS COMMERCIAL DIGITALLY PROGRAMMABLE R-PDIP-T20 e0 Not Qualified 1 70 °C 20 2ND PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-20 20 not_compliant EAR99 8542.39.00.01