Filter Your Search
1 - 2 of 2 results
|
MAX263ACPI+
Maxim Integrated Products
|
$13.8616 | Yes | Yes | Obsolete | 5 V | UNIVERSAL | NO | 0.4 Hz | 57 kHz | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 20 mA | 6.3 V | 2.37 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDIP-T28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX263ACPI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | UNIVERSAL | NO | 0.4 Hz | 57 kHz | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 20 mA | 6.3 V | 2.37 V | CMOS | COMMERCIAL | PIN PROGRAMMABLE | R-PDIP-T28 | e0 | Not Qualified | 70 °C | 245 | 28 | 2ND | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.39.00.01 |