Parametric results for: MAX251ESD-T under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max251esdt
Select parts from the table below to compare.
Compare
Compare
MAX251ESD+T
Analog Devices Inc
Check for Price Buy Yes Active 10 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS ISOLATED DATA INTERFACE-PAIRED WITH MAX2... more NO EIA-232-C; V.28 2 10 V 3.2 mA TRUE 2.5 mA YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm 14-SOIC_N-150_MIL 14 14-SOIC_N-150_MIL 1989-07-01 Analog Devices
MAX251ESD+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 10 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS ISOLATED DATA INTERFACE-PAIRED WITH MAX2... more NO EIA-232-C; V.28 1 10 V 3.2 mA TRUE 2.5 mA YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm SOIC 14 MAXIM INTEGRATED PRODUCTS INC SOP, SOP14,.25 compliant EAR99 8542.39.00.01
MAX251ESD-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 10 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS ISOLATED DATA INTERFACE-PAIRED WITH MAX2... more NO EIA-232-C; V.28 2 10 V 3.2 mA TRUE 2.5 mA YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm SOIC 14 MAXIM INTEGRATED PRODUCTS INC SO-14 not_compliant EAR99 8542.39.00.01
MAX251ESD+TG071
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete LINE TRANSCEIVER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01