Filter Your Search
1 - 1 of 1 results
|
MAX250EJD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | CMOS | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | NO | EIA-232 | 2 | 1.4 V | 3.2 mA | TRUE | 500 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.842 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |