Filter Your Search
1 - 10 of 39 results
|
MAX25014ATG/V+
Maxim Integrated Products
|
$2.6478 | Yes | Transferred | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MAX250CPD+
Maxim Integrated Products
|
$4.8246 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | CMOS | LINE TRANSCEIVER | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | NO | EIA-232 | 1 | 1.4 V | 3.2 mA | TRUE | 500 µA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | DIP | PLASTIC, DIP-14 | 14 | |||||||
|
MAX250EPD+
Maxim Integrated Products
|
$4.9655 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | CMOS | LINE TRANSCEIVER | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | NO | EIA-232 | 1 | 1.4 V | 3.2 mA | TRUE | 500 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | DIP | PLASTIC, DIP-14 | 14 | ||||||
|
MAX250CPD+
Analog Devices Inc
|
$5.8791 | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | CMOS | LINE TRANSCEIVER | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | NO | EIA-232 | 1 | 1.4 V | 3.2 mA | TRUE | 500 µA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | ANALOG DEVICES INC | compliant | 14-PDIP-300_MIL | PLASTIC, DIP-14 | 14 | 14-PDIP-300_MIL | 1989-07-01 | Analog Devices | |||||||
|
MAX250ESD+
Maxim Integrated Products
|
$6.4660 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | CMOS | LINE TRANSCEIVER | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | NO | EIA-232 | 1 | 1.4 V | 3.2 mA | TRUE | 500 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | SO-14 | 14 | |||||
|
MAX250ESD+
Analog Devices Inc
|
$6.7508 | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | CMOS | LINE TRANSCEIVER | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | NO | EIA-232 | 1 | 1.4 V | 3.2 mA | TRUE | 500 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | compliant | 14-SOIC_N-150_MIL | SO-14 | 14 | 14-SOIC_N-150_MIL | 1989-07-01 | Analog Devices | |||||
|
MAX250CSD+
Analog Devices Inc
|
$8.7674 | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | CMOS | LINE TRANSCEIVER | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | NO | EIA-232 | 1 | 1.4 V | 3.2 mA | TRUE | 500 µA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | compliant | 14-SOIC_N-150_MIL | SO-14 | 14 | 14-SOIC_N-150_MIL | 1989-07-01 | Analog Devices | ||||||
|
MAX250CSD+
Maxim Integrated Products
|
$9.0761 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | CMOS | LINE TRANSCEIVER | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | NO | EIA-232 | 1 | 1.4 V | 3.2 mA | TRUE | 500 µA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | SO-14 | 14 | ||||||
|
MAX25069ATM/V+
Analog Devices Inc
|
$10.4556 | Yes | Active | LED DISPLAY DRIVER | e3 | 1 | 260 | NOT SPECIFIED | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | 48-LFCSP-7X7X0.75 | 48 | 48-LFCSP-7X7X0.75 | 2023-02-24 | Analog Devices | ||||||||||||||||||||||||||||||||||||||||
|
MAX250EJD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | CMOS | LINE TRANSCEIVER | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | NO | EIA-232 | 1 | 1.4 V | 3.2 mA | TRUE | 500 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.842 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | DIP | CERDIP-14 | 14 |