Filter Your Search
1 - 2 of 2 results
|
MAX24705EXG+
Microsemi Corporation
|
$22.9317 | Yes | Transferred | 50 MHz | 750 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 575 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B81 | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | DUAL | 1.47 mm | 10 mm | 10 mm | MICROSEMI CORP | LBGA, BGA81,9X9,40 | compliant | EAR99 | 8542.39.00.01 | Microsemi Corporation | ||||
|
MAX24705EXG2
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 MHz | 750 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 575 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B81 | e1 | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | DUAL | 1.47 mm | 10 mm | 10 mm | MICROSEMI CORP | CSBGA-81 | compliant | EAR99 | 8542.39.00.01 | Microsemi Corporation |