Filter Your Search
1 - 1 of 1 results
|
MAX246C/D
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 8 | 10 | 3.5 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN | NO | 50 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 8 | 10 V | 3.2 mA | INVERTED | 1.5 µs | 30 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, DIE OR CHIP | 40 | not_compliant | EAR99 | 8542.39.00.01 |