Filter Your Search
1 - 5 of 5 results
|
MAX243EPE+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 1 µs | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | ||||||||||||||
|
MAX243EPE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 1 µs | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | ||||||||||||||
|
MAX243EPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX243EPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX243EPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 1998-06-25 |