Filter Your Search
1 - 2 of 2 results
|
MAX24310EXG2
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.8 V | ATM/SONET/SDH SUPPORT CIRCUIT | 3.3 V NOMINAL ALSO AVAILABLE | SONET;SDH | 1 | 575 mA | INDUSTRIAL | S-PBGA-B81 | e1 | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 10 mm | 10 mm | 1.47 mm | MICROCHIP TECHNOLOGY INC | CSBGA-81 | compliant | |||
|
MAX24310EXG2
Microsemi Corporation
|
Check for Price | Yes | Transferred | e1 | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | MICROSEMI CORP | compliant | 8542.39.00.01 |