Filter Your Search
1 - 3 of 3 results
|
MAX238EWG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | 24-SOIC_W-300_MIL | 24 | 24-SOIC_W-300_MIL | 1998-06-25 | Analog Devices | ||||||||
|
MAX238EWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SOIC | 24 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP24,.4 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX238EWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SOIC | 24 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP24,.4 | not_compliant | EAR99 | 8542.39.00.01 |