Parametric results for: MAX237CNG under Line Driver or Receivers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: max237cng
Select parts from the table below to compare.
Compare
Compare
MAX237CNG+
Analog Devices Inc
$7.9684 Buy Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 5 3 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 24-PDIP-300_MIL DIP-24 24 24-PDIP-300_MIL compliant 1998-06-25 Analog Devices
MAX237CNG
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 5 3 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.3 24 not_compliant EAR99 8542.39.00.01
MAX237CNG+T
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 5 3 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 3 INVERTED 10 µs 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T24 Not Qualified e3 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 31.75 mm 5.08 mm 15.24 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 24 compliant EAR99 8542.39.00.01
MAX237CNG-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 5 3 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 3 INVERTED 10 µs 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 24 compliant EAR99 8542.39.00.01
MAX237CNG+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 5 3 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 3 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP-24 24 compliant EAR99 8542.39.00.01